BETA Tri-Wing Screwdriver Bit, 22.5 mm Tip, M5 Tip, Hex Drive 1-Piece, 58mm Overall
- RS Stock No.:
- 226-4992
- Mfr. Part No.:
- 920XZN 5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.60
(exc. VAT)
€24.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.60 |
*price indicative
- RS Stock No.:
- 226-4992
- Mfr. Part No.:
- 920XZN 5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Tri-Wing | |
| Product Type | Screwdriver Bit | |
| Size | M5 | |
| Number of Pieces | 1 | |
| Overall Length | 58mm | |
| Drive Size | 22.5mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 2324 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Tri-Wing | ||
Product Type Screwdriver Bit | ||
Size M5 | ||
Number of Pieces 1 | ||
Overall Length 58mm | ||
Drive Size 22.5mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 2324 | ||
RoHS Status: Exempt
The BETA 920XZN series socket driver for XZN head screws. The driver bit head size is M5.
chrome-plated - burnished inserts
1/2 inch female square drive
Related links
- BETA Tri-Wing Screwdriver Bit M9 Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M12 Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M14 Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M10 Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M8 Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M6 Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M4 Tip 58mm Overall
- BETA Tri-Wing Screwdriver Bit M16 Tip 58mm Overall
