Hammond Screwdriver Bit, 1/4 in Tip, T10 Tip, Hex Drive 2-Piece
- RS Stock No.:
- 255-2124
- Mfr. Part No.:
- SCDRIVET10-2
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.86 |
*price indicative
- RS Stock No.:
- 255-2124
- Mfr. Part No.:
- SCDRIVET10-2
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Screwdriver Bit | |
| Size | T10 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Screwdriver Bit | ||
Size T10 | ||
Number of Pieces 2 | ||
Material Steel | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond SCDRIVET is 2 x TORX T10 security driver bit 1/4" x 1" long
The head type of the security driver: Torx
These are the Driver Bit
Material of security driver: Steel
Related links
- Hammond Screwdriver Bit T15 Tip, Hex Drive 2-Piece
- Wera Tri-Wing Screwdriver Bit Hex Drive 2-Piece, 89 mm Overall
- Bahco Screwdriver Bit PZ2 Tip 300 mm Overall
- BETA Tri-Wing Screwdriver Bit Hex Drive 2-Piece, 25 mm Overall
- Wera Screwdriver Bit T10 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit T10 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T10 Tip 89 mm Overall 1-Piece
- Facom Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
