Wera Tri-Wing Screwdriver Bit, 89 mm Tip, Hex Drive 2-Piece, 89mm Overall
- RS Stock No.:
- 266-6211
- Mfr. Part No.:
- 05066786001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.08
(exc. VAT)
€22.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.08 |
*price indicative
- RS Stock No.:
- 266-6211
- Mfr. Part No.:
- 05066786001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Tri-Wing | |
| Product Type | Screwdriver Bit | |
| Size | 89 mm | |
| Number of Pieces | 2 | |
| Material | Bit Material | |
| Overall Length | 89mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Tri-Wing | ||
Product Type Screwdriver Bit | ||
Size 89 mm | ||
Number of Pieces 2 | ||
Material Bit Material | ||
Overall Length 89mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
875/4 TRI-WING® bits, 2 x 89 mm
The Wera high quality bits for TRI-WING® screws. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For TRI-WING® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
TRI-WING® screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
Related links
- Wera Tri-Wing Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Tri-Wing Screwdriver Bit TW1 Tip 89mm Overall
- Wera Tri-Wing Screwdriver Bit 89 mm Tip 89mm Overall
- BETA Tri-Wing Screwdriver Bit Hex Drive 2-Piece, 25mm Overall
- Wera Driver Bit 89 mm Tip 89mm Overall 2-Piece
- Wera Tri-Wing Screwdriver Bit TW2 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW5 Tip 25mm Overall
- Wera Tri-Wing Screwdriver Bit TW0 Tip, Hex Drive 1-Piece
