SAM Slotted Driver Bit, 25 mm Tip
- RS Stock No.:
- 256-4622
- Mfr. Part No.:
- E-114-F6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.72 |
*price indicative
- RS Stock No.:
- 256-4622
- Mfr. Part No.:
- E-114-F6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Slotted | |
| Type | Driver Bit | |
| Size | 25 mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Slotted | ||
Type Driver Bit | ||
Size 25 mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM standard screwdriver bits box of 5 and has slotted bit with a 1/4 square drive.
Suitable for residential and industrial application
