SAM Resistorx Screwdriver Bit, 25 mm Tip

Subtotal (1 unit)*

€21.41

(exc. VAT)

€26.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.41

*price indicative

RS Stock No.:
256-4644
Mfr. Part No.:
E-114-R9
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Resistorx

Type

Driver Bit

Size

25 mm

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM standard screwdriver bits box of 5 and has resistorx bit with a 1/4 square drive.

Suitable for residential and industrial application

Related links