Wera Bit Holder, 1/4 in Tip, 50 mm Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 266-5936
- Mfr. Part No.:
- 05051500001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€55.76
(exc. VAT)
€68.58
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.76 |
*price indicative
- RS Stock No.:
- 266-5936
- Mfr. Part No.:
- 05051500001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Holder | |
| Size | 50 mm | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Holder | ||
Size 50 mm | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
898/4 Combination Bit Holder, 50 mm
The Combination holder for bits with 4 mm half-moon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21) quick-release chuck, 1/4" hexagonal drive, suitable for power screwdrivers with a take-up as per DIN ISO 1173-F 6.3.
For bits with half-moon drive
For bits with HIOS drive
Quick-release chuck
1/4" hexagon drive (Wera connecting series 4)
Application:
Suitable for bits with 4 mm Half-moon drive (and Wera Serie 9) and 4 mm HIOS drive (and Wera Series 21) Design With quick-release chuck Drive 1/4" hexagon, suitable for power tools with DIN ISO 1173-F 6,3 receiver
Related links
- Wera Bit Holder 50 mm Tip 50mm Overall
- Wera Hex Bit Holder 50 mm Tip 50mm Overall
- Wera Bit Holder 50 mm Tip 50mm Overall
- Wera Hex Bit Holder 1/4 in Tip 50mm Overall 1-Piece
- Wera Hex Bit Holder 100 mm Tip 100mm Overall
- Wera Hexagonal Bit Holder 75 mm Tip 75mm Overall
- Wera Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Driver Bit 50 mm Tip 50mm Overall
