Wera Driver Bit, 1/4 in (Hexagon) Tip, TX 30 Tip, Hex Drive, 25mm Overall 10-Piece

Subtotal (1 unit)*

€54.30

(exc. VAT)

€66.79

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 66 unit(s), ready to ship from another location
Units
Per unit
1 +€54.30

*price indicative

RS Stock No.:
266-6013
Distrelec Article No.:
301-47-551
Mfr. Part No.:
05078703001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

TX 30

Number of Pieces

10

Overall Length

25mm

Drive Size

1/4 in (Hexagon)

Drive Type

Hex

Standards/Approvals

Suitable for holders as per DIN ISO 1173-D 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

867/1 IMP DC TORX DIY Impaktor bits, TX 30 x 25 mm, 10 pieces


The Wera high quality bits for recessed TORX screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For recessed TORX® screws

Impaktor technology for above-average service life

Particularly suitable for use with customary impact drivers

Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out

1/4" hexagon dri

Application:


TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design The Impaktor technology ensures an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance. take it easy tool finder Output color coding (green = TORX®) and large stamp to enable the desired bit to be easily located.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy