Wera Driver Bit, 1/4 in Tip, Hexagonal Drive, 50mm Overall

Subtotal (1 unit)*

€5.86

(exc. VAT)

€7.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.86

*price indicative

RS Stock No.:
266-6051
Mfr. Part No.:
05059340001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Overall Length

50mm

Blade Width

50mm

Blade Thickness

1.2mm

Drive Size

1/4in

Drive Type

Hexagonal

Standards/Approvals

Suitable for holders as per DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

800/4 Z bits, 1.2 x 8 x 50 mm


The Tough Wera bits for slotted screws, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.

For slotted screws

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 4)

Application:


Slotted screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy