Wera Square Screwdriver Bit, 50 mm Tip
- RS Stock No.:
- 266-6095
- Mfr. Part No.:
- 05060160001
- Manufacturer:
- Wera
Subtotal (1 unit)**
€7.04
(exc. VAT)
€8.66
(inc. VAT)
Temporarily out of stock - back order for despatch 26-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.04 |
**price indicative
Related links
- Wera Square Screwdriver Bit, 50 mm Tip
- Wera Pozidriv Screwdriver Bit, 50 mm Tip
- Wera Torx Screwdriver Bit, 50 mm Tip
- Wera Phillips Screwdriver Bit, 50 mm Tip
- Wera Hexagon Screwdriver Bit, 50 mm Tip
- Wera Square Screwdriver Bit, 52 mm Tip
- Wera Square Screwdriver Bit, 25 mm Tip
- Wera Square Screwdriver Bit, 89 mm Tip