Wera Square Screwdriver Bit, 1/4 in Tip, 50 mm Tip, Hexagonal Drive, 50mm Overall

Subtotal (1 unit)*

€7.55

(exc. VAT)

€9.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.55

*price indicative

RS Stock No.:
266-6098
Mfr. Part No.:
05060175001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Square

Product Type

Screwdriver Bit

Size

50 mm

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hexagonal

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

868/4 Square-Plus bits, # 4 x 50 mm


The Wera premium bits for square head socket screws. Tough, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.

Suitable for square head socket screws

Ductile and tough for hard materials

Prevents premature breakage of the drive tip

1/4" hexagon drive (Wera connecting series 4)

Application:


Square socket head screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy