Wera Hex Screwdriver Bit, 1/4 in Drive, 65 mm Tip, Hex Drive, 65mm Overall
- RS Stock No.:
- 266-6105
- Mfr. Part No.:
- 05060274001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.23 |
*price indicative
- RS Stock No.:
- 266-6105
- Mfr. Part No.:
- 05060274001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 65 mm | |
| Material | Non-Magnetic | |
| Overall Length | 65mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 65 mm | ||
Material Non-Magnetic | ||
Overall Length 65mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
869/4 Nutsetters, 6 x 65 mm
The Wera nutsetters has non-magnetic design. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Nutsetter for hexagon head screws
Non-magnetic design
Metric
1/4" hexagon drive
Application:
Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Non-magnetic
Related links
- Wera Hex Screwdriver Bit 65 mm Tip 65mm Overall
- Wera Hex Screwdriver Bit 65 mm Tip 65mm Overall
- Wera Hex Screwdriver Bit 65 mm Tip 65mm Overall
- Wera Hex Screwdriver Bit 65 mm Tip 65mm Overall
- Wera Hex Screwdriver Bit 65 mm Tip 65mm Overall
- Wera Hex Screwdriver Bit 65 mm Tip 65mm Overall
- Wera Hex Screwdriver Bit 65 mm Tip 65mm Overall
- Wera Hex Screwdriver Bit 9 mm Tip 65mm Overall 1-Piece
