Wera Hex Screwdriver Bit, 13 mm Drive, 50 mm Tip, Hex Drive, 50mm Overall

Subtotal (1 unit)*

€9.97

(exc. VAT)

€12.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€9.97

*price indicative

RS Stock No.:
266-6134
Mfr. Part No.:
05060408001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Head Type

Hex

Size

50 mm

Overall Length

50mm

Drive Size

13mm

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

869/4 Nutsetters, 13 x 50 mm


The Wera nutsetters has non-magnetic design. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

Nutsetter for hexagon head screws

Non-magnetic design

Metric

1/4" hexagon drive

Application:


Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Non-magnetic

Related links