Wera Driver Bit, 1/4 in Tip, 89 mm Tip, Hex Drive, 89mm Overall
- RS Stock No.:
- 266-6198
- Mfr. Part No.:
- 05066682001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 266-6198
- Mfr. Part No.:
- 05066682001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 89 mm | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 89 mm | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
871/4 TORQ-SET® Mplus bits, 10 x 89 mm
The Wera high quality bits for TORQ-SET® screws. The stronger flanks - when compared with the conventional TORQ-SET profile - result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For TORQ-SET® screws
Mplus for more breaking torque and longer service life
1/4" hexagon drive (Wera connecting series 4)
Application:
TORQ-SET® screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Mplus for higher breaking torque and longer service life
Related links
- Wera Driver Bit 89 mm Tip 89mm Overall
- Wera Driver Bit 89 mm Tip 89mm Overall 4-Piece
- Wera Driver Bit 89 mm Tip 89mm Overall 2-Piece
- Wera Driver Bit 89 mm Tip 89mm Overall 3-Piece
- Wera Driver Bit PZ2 Tip 89mm Overall
- Wera Driver Bit PZ1 Tip 89mm Overall
- Wera Driver Bit 40 IP Tip 89mm Overall
- Wera Driver Bit 9 IP Tip 89mm Overall
