Wera Driver Bit, 1/4 in Tip, TX 50 Tip, Hexagonal Drive
- RS Stock No.:
- 266-6229
- Mfr. Part No.:
- 05066941001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€15.80
(exc. VAT)
€19.43
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.80 |
*price indicative
- RS Stock No.:
- 266-6229
- Mfr. Part No.:
- 05066941001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 50 | |
| Drive Size | 1/4in | |
| Drive Type | Hexagonal | |
| Standards/Approvals | DIN ISO 1173-D 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 50 | ||
Drive Size 1/4in | ||
Drive Type Hexagonal | ||
Standards/Approvals DIN ISO 1173-D 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/2 Z TORX bits, TX 50 x 50 mm
The Wera high quality bits for recessed TORX screws. Tough viscous for universal use. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.
For recessed TORX® screws
Ductile and tough for hard materials
5/16" hexagon drive (Wera connecting series 2)
Application:
TORX® socket screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit TX 50 Tip 70mm Overall
- Wera Driver Bit TX 55 Tip, Hexagonal Drive
- Wera Driver Bit TX 10 Tip 70mm Overall
- Wera Driver Bit TX 27 Tip 35mm Overall
- Wera Driver Bit TX 45 Tip 35mm Overall
- Wera Driver Bit TX 55 Tip 35mm Overall
- Wera Driver Bit TX 9 Tip 89mm Overall
- Wera Driver Bit TX 50 Tip 35mm Overall
