Wera Hexagon Socket Screwdriver Bit, 3/32 in Drive, 89 mm Tip, Hex Drive, 89mm Overall
- RS Stock No.:
- 266-6254
- Distrelec Article No.:
- 301-07-410
- Mfr. Part No.:
- 05071105001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€16.72
(exc. VAT)
€20.57
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.72 |
*price indicative
- RS Stock No.:
- 266-6254
- Distrelec Article No.:
- 301-07-410
- Mfr. Part No.:
- 05071105001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hexagon Socket | |
| Size | 89 mm | |
| Material | Stainless Steel | |
| Overall Length | 89mm | |
| Drive Size | 3/32in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hexagon Socket | ||
Size 89 mm | ||
Material Stainless Steel | ||
Overall Length 89mm | ||
Drive Size 3/32in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3840/4 Bits, stainless, 3/32" x 89 mm
The High quality bits out of stainless steel for hexagon socket screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For socket head screws
Stainless Steel Bits
Solution to the extraneous rust problem fasten stainless screws with stainless tools
Vacuum ice-hardened
Hex-Plus allows socket head screws to live longer
Application:
Hexagon socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Stainless steel for minimising rust
Related links
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89mm Overall
