Wera Driver Bit, 1/4 in Tip, 25 mm Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 266-6267
- Distrelec Article No.:
- 301-07-446
- Mfr. Part No.:
- 05072072001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- 308 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.03 |
*price indicative
- RS Stock No.:
- 266-6267
- Distrelec Article No.:
- 301-07-446
- Mfr. Part No.:
- 05072072001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 25 mm | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 25 mm | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 Z bits, PH 2 x 25 mm
The Tough Wera bits for Phillips screws, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 9 IPR Tip 25mm Overall
- Wera Driver Bit TX 25 Tip 25mm Overall
- Wera Driver Bit TX 25 Tip 25mm Overall 10-Piece
- Wera Driver Bit TX 4 Tip 25mm Overall
- Wera Driver Bit PZ1 Tip 25mm Overall
- Wera Driver Bit TX 3 Tip 25mm Overall
- Wera Driver Bit 20 IPR Tip 25mm Overall
