Wera Driver Bit, 1/4 in Hexagon Drive Tip, 2 IP Tip, Torx Drive, 50mm Overall
- RS Stock No.:
- 266-6615
- Mfr. Part No.:
- 05134665001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€30.59
(exc. VAT)
€37.63
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.59 |
*price indicative
- RS Stock No.:
- 266-6615
- Mfr. Part No.:
- 05134665001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 2 IP | |
| Overall Length | 50mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Torx | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 2 IP | ||
Overall Length 50mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Torx | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/4 IP TORX PLUS bits, 2 IP x 50 mm
The Wera high quality bits for recessed TORX PLUS® screws. TORX PLUS® profile in comparison to normal TORX profiles, the enlargement of the 6 torque-transferring flanks between the tool and the screw is effected by means of an ellipse-shaped profile design and not a circular one. This means that the power applied when screw driving is spread over a larger area. Higher torque is transferred and the service life of the screw and tool is also enhanced. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For TORX PLUS® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
TORX PLUS® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit 1 IP Tip 50mm Overall
- Wera Driver Bit 30 IP Tip 50mm Overall
- Wera Driver Bit 6 IP Tip 50mm Overall
- Wera Driver Bit 2 IP Tip 25mm Overall
- Wera Driver Bit 15 IP Tip 70mm Overall
- Wera Driver Bit 8 IP Tip 89mm Overall
- Wera Driver Bit 3 IP Tip 89mm, 89 mm Overall
- Wera Driver Bit 2 IP Tip 44mm Overall
