Wera Driver Bit, 1/4 in Hexagon Drive Tip, 8 IPR Tip, Torx Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 266-6645
- Mfr. Part No.:
- 05134699001
- Manufacturer:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6645
- Mfr. Part No.:
- 05134699001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 8 IPR | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Torx | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 8 IPR | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Torx | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 IPR TORX PLUS bits with bore hole, 8 IPR x 25 mm
The Wera high quality bits for recessed TORX PLUS® screws with safety pin. A 5-flank TORX PLUS® profile with bore hole. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX PLUS® IPR screws with safety pin
TORX PLUS® IPR bit with bore hole on the output side
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
TORX PLUS® IPR socket screws with safety pin Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit 27 IPR Tip 25mm Overall 1-Piece
- Wera Driver Bit 27 IPR Tip 89mm Overall 1-Piece
- Wera Driver Bit 10 IPR Tip 25mm Overall
- Wera Driver Bit 30 IPR Tip 25mm Overall
- Wera Driver Bit 25 IPR Tip 25mm Overall
- Wera Driver Bit 9 IPR Tip 25mm Overall
- Wera Driver Bit TX 30 Tip 25mm Overall
- Wera Driver Bit TX 20 Tip 25mm Overall
