Wera Driver Bit, 4 mm Tip, 10 IP Tip, Halfmoon Drive, 44mm Overall
- RS Stock No.:
- 266-6695
- Mfr. Part No.:
- 05160821001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.12 |
*price indicative
- RS Stock No.:
- 266-6695
- Mfr. Part No.:
- 05160821001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 10 IP | |
| Overall Length | 44mm | |
| Drive Size | 4mm | |
| Drive Type | Halfmoon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 10 IP | ||
Overall Length 44mm | ||
Drive Size 4mm | ||
Drive Type Halfmoon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/9 C IP TORX PLUS bits, 10 IP x 44 mm
The Wera hard bits for recessed TORX PLUS® screws. Drive 4 mm half-moon for direct power tool connection.
For TORX PLUS® screws
Hard design
4 mm half-moon drive (Wera connecting series 9)
Direct power tool insertion
Application:
TORX PLUS® screws Drive Half-moon, 4 mm Design Precision hardened for sensitive Application:s
Related links
- Wera Driver Bit 8 IP Tip 44mm Overall
- Wera Driver Bit 1 IP Tip 44mm Overall
- Wera Driver Bit 3 IP Tip 44mm Overall
- Wera Driver Bit 2 IP Tip 44mm Overall
- Wera Driver Bit 6 IP Tip 44mm Overall
- Wera Driver Bit 4 IP Tip 44mm Overall
- Wera Driver Bit 5 IP Tip 44mm Overall 1-Piece
- Wera Driver Bit TX 3 Tip 44mm Overall
