Wera Screwdriver Bit, 4 mm Tip, Halfmoon Drive, 44mm Overall
- RS Stock No.:
- 266-6699
- Mfr. Part No.:
- 05135266001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.18
(exc. VAT)
€10.06
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.18 |
*price indicative
- RS Stock No.:
- 266-6699
- Mfr. Part No.:
- 05135266001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Overall Length | 44mm | |
| Blade Width | 44mm | |
| Blade Thickness | 400μm | |
| Drive Size | 4mm | |
| Drive Type | Halfmoon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Overall Length 44mm | ||
Blade Width 44mm | ||
Blade Thickness 400μm | ||
Drive Size 4mm | ||
Drive Type Halfmoon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
800/9 C bits, 0.40 x 2 x 44 mm
The Wera hard bits against premature breakage. Drive half-moon, 4 mm.
For slotted screws
Hard design
4 mm half-moon drive (Wera connecting series 9)
Application:
Slotted screws Drive Half-moon, 4 mm Design Hard
Related links
- Wera Screwdriver Bit Halfmoon Drive, 44mm Overall
- Wera Hex Screwdriver Bit 44 mm Tip 44mm Overall
- Wera Hexagon Socket Screwdriver Bit 44 mm Tip 44mm Overall
- Wera Hex Screwdriver Bit 44 mm Tip 44mm Overall 3-Piece
- Wera Driver Bit PZ1 Tip 44mm Overall 1-Piece
- Wera Hexagon Socket Screwdriver Bit 44 mm Tip 44mm Overall 2-Piece
- Wera Driver Bit 8 IP Tip 44mm Overall
- Wera Driver Bit TX 3 Tip 44mm Overall
