Wera Driver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 50mm Overall

Subtotal (1 unit)*

€10.38

(exc. VAT)

€12.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.38

*price indicative

RS Stock No.:
266-6749
Mfr. Part No.:
05160899001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

PZ2

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

851/4 R Reduced tip bits, PH 2 x 50 mm


The Wera high quality bits with reduced shaft diameter for low-lying screw connections, enabling countersinking of screws without any surface damage. Profiled version. Extra-hard. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For Phillips screws

With reduced shaft diameter

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 4)

Application:


Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Reduced shaft diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy