Wera Driver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 90mm Overall
- RS Stock No.:
- 266-6769
- Mfr. Part No.:
- 05323781001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.80
(exc. VAT)
€21.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.80 |
*price indicative
- RS Stock No.:
- 266-6769
- Mfr. Part No.:
- 05323781001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ2 | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ2 | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
853/4 ACR® SL bits with sleeve, magnetized, PH 2 x 90 mm
The Wera high quality bits with rough ribs (anti cam-out feature, ACR) to prevent any slipping out of the screw head, permanently magnetized, thus screws can be held securely on the tip of the bit; with plastic sleeve, protects components from being damaged when screw driving. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
ACR (anti cam-out feature) to prevent any slipping out of the screw head
Permanently magnetized, thus screws can be held securely on the tip of the bit
With plastic sleeve, protects components from being damaged when screw driving
1/4"
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use, ACR® (Anti Cam-Out Ribs) prevents bit from slipping out of screw head, permanently magnetized, thus screws can be held securely on the tip of the bit; with plastic sleeve, protects components from being damaged when screw driving
Related links
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 90mm Overall 10-Piece
- Wera Driver Bit PZ2 Tip 89mm Overall
- Wera Driver Bit PZ2 Tip 50mm Overall
- Wera Driver Bit PZ2 Tip 127mm Overall
- Wera Driver Bit PZ2 Tip 150mm Overall
- Wera Driver Bit PZ2 Tip 152mm Overall
- Wera Driver Bit PZ2 Tip 25mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 110mm Overall
