Wera Driver Bit, 4 mm Tip, TX 4 Tip, Halfmoon Drive, 44mm Overall
- RS Stock No.:
- 266-6793
- Mfr. Part No.:
- 05078714001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€40.65
(exc. VAT)
€50.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.65 |
*price indicative
- RS Stock No.:
- 266-6793
- Mfr. Part No.:
- 05078714001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 4 | |
| Overall Length | 44mm | |
| Drive Size | 4mm | |
| Drive Type | Halfmoon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 4 | ||
Overall Length 44mm | ||
Drive Size 4mm | ||
Drive Type Halfmoon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/9 C TORX bits, half-moon, TX 4 x 44 mm
The Wera hard bits for recessed TORX screws. Drive 4 mm half-moon for direct power tool connection.
For recessed TORX® screws
Hard design
4 mm half-moon drive (Wera connecting series 9)
Direct power tool insertion
Application:
TORX® socket screws Drive Half-moon, 4 mm Design Precision hardened for sensitive Application:s
Related links
- Wera Driver Bit TX 3 Tip 44mm Overall
- Wera Driver Bit TX 2 Tip 44mm Overall
- Wera Driver Bit TX 5 Tip 44mm Overall
- Wera Driver Bit TX 1 Tip 44mm Overall
- Wera Driver Bit Halfmoon Drive, 64mm Overall
- Wera Driver Bit TX 6 Tip 70mm Overall
- Wera Driver Bit 8 IP Tip 44mm Overall
- Wera Driver Bit PZ0 Tip 44mm Overall 1-Piece
