Wera Hex Screwdriver Bit, 1/4 in Hexagon Drive Drive, 89 mm Tip, Hexagonal Drive, 89mm Overall
- RS Stock No.:
- 266-6813
- Mfr. Part No.:
- 05380126001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.20
(exc. VAT)
€17.47
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.20 |
*price indicative
- RS Stock No.:
- 266-6813
- Mfr. Part No.:
- 05380126001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 89 mm | |
| Overall Length | 89mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Hexagonal | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 89 mm | ||
Overall Length 89mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Hexagonal | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
842/4 Bits, 1/8" x 89 mm
The Tough viscous Wera bits for hexagon socket screws and universal use. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screw driving axis, thus enabling "round the corner" screw driving. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For socket head screws
Hexagon ballpoint for work in difficult installation situations
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Hexagon socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Ball-end, tough, for universal use
Related links
- Wera Hex Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Screwdriver Bit PH1 Tip 89 mm Overall
- Wera Screwdriver Bit PH0 Tip 89 mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89 mm Overall
