Wera Hex Screwdriver Bit, 9/64 in Drive, 89 mm Tip, Hex Drive, 89mm Overall
- RS Stock No.:
- 266-6814
- Mfr. Part No.:
- 05380127001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.20
(exc. VAT)
€17.47
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.20 |
*price indicative
- RS Stock No.:
- 266-6814
- Mfr. Part No.:
- 05380127001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 89 mm | |
| Overall Length | 89mm | |
| Drive Size | 9/64in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 89 mm | ||
Overall Length 89mm | ||
Drive Size 9/64in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
842/4 Bits, 9/64" x 89 mm
The Tough viscous Wera bits for hexagon socket screws and universal use. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screw driving axis, thus enabling "round the corner" screw driving. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For socket head screws
Hexagon ballpoint for work in difficult installation situations
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Hexagon socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Ball-end, tough, for universal use
Related links
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
