SAM Screwdriver Bit, 1/4 in Tip, F4/5/6, PH1/2, PZ1/2 Tip, Mixed Bit Set Drive 7-Piece
- RS Stock No.:
- 266-6990
- Mfr. Part No.:
- EMB-7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.69
(exc. VAT)
€11.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.69 |
*price indicative
- RS Stock No.:
- 266-6990
- Mfr. Part No.:
- EMB-7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | F4/5/6, PH1/2, PZ1/2 | |
| Number of Pieces | 7 | |
| Material | Steel | |
| Drive Size | 1/4in | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | NF ISO 1173, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size F4/5/6, PH1/2, PZ1/2 | ||
Number of Pieces 7 | ||
Material Steel | ||
Drive Size 1/4in | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals NF ISO 1173, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe box contains six screwdriver bits and one wrench. This screwdriver bits can attached to belt.
Screw bits with key
Related links
- Wera Driver Bit PZ1 Tip 50 mm Overall
- BETA Screwdriver Bit GR10 Tip 25mm Overall
- BETA Screwdriver Bit GR5 Tip 25mm Overall
- BETA Screwdriver Bit GR6 Tip 25mm Overall
- BETA Screwdriver Bit GR2 Tip 25mm Overall
- BETA Screwdriver Bit GR0 Tip 25mm Overall
- BETA Torq Screwdriver Bit GR1 Tip 25mm Overall
- Facom Screwdriver Bit M6 Tip 28mm Overall 1-Piece
