SAM Screwdriver Bit, 1/4 in Tip, T9 Tip, Square Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 270-9637
- Mfr. Part No.:
- E-114-T9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 270-9637
- Mfr. Part No.:
- E-114-T9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | T9 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size T9 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Box of 5 standard screwdriver bits. It is torx bit with 1/4 square drive and it is suitable for all applications. The length of screwdriver bit is 25 mm.
Weight 0.035 kg
Guarantee T9
Related links
- SAM Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- Bahco Screwdriver Bit T9 Tip 36mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall
- Wera Screwdriver Bit T9 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit T9 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T9 Tip 25mm Overall 1-Piece
