SAM Screwdriver Bit, 1/4 in Tip, 9 mm Tip, Torx Drive 9-Piece
- RS Stock No.:
- 282-9024
- Mfr. Part No.:
- E-114-TJ10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€40.09
(exc. VAT)
€49.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.09 |
*price indicative
- RS Stock No.:
- 282-9024
- Mfr. Part No.:
- E-114-TJ10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 9 mm | |
| Number of Pieces | 9 | |
| Material | Steel | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 9 mm | ||
Number of Pieces 9 | ||
Material Steel | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Box of 9 standard screwdriver bit has Torx bit with 1/4 inch square drive.
Suitable for all applications
Related links
- SAM Screwdriver Bit 1/2 in Tip, Torx Drive 9-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Driver Bit T8 Tip 25mm Overall 5-Piece
- SAM Driver Bit T25 Tip 25mm Overall 5-Piece
- SAM Driver Bit T30 Tip 25mm Overall 5-Piece
- SAM Driver Bit T7 Tip 25mm Overall 5-Piece
- SAM Driver Bit T15 Tip 25mm Overall 5-Piece
- SAM Driver Bit T27 Tip 25mm Overall 5-Piece
