Wera Screwdriver Bit, 6.35 mm Tip, T40 Tip, Hex Drive, 25 mm Overall 1-Piece
- RS Stock No.:
- 310-0490
- Mfr. Part No.:
- 05066130001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.36
(exc. VAT)
€5.36
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.36 |
*price indicative
- RS Stock No.:
- 310-0490
- Mfr. Part No.:
- 05066130001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T40 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35 mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T40 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35 mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
867/1 BTZ TORX® bits
BiTorsion bits for recessed TORX® screws with an elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. This provides the best possible durability together with the matching holder. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX® screws
Ductile and tough for hard materials
BiTorsion zone to absorb peak loads
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
867/1 BTZ TORX® bits, TX 40 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173
Related links
- Wera Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 70 mm Overall 1-Piece
- CK Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Makita Hex Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
