Wiha Hex Screwdriver Bit, 0.25 mm Drive, Hex 4 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 335-3537
- Mfr. Part No.:
- 22956
- Manufacturer:
- Wiha
Image representative of range
Subtotal (1 unit)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.51 |
*price indicative
- RS Stock No.:
- 335-3537
- Mfr. Part No.:
- 22956
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | Hex 4 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, DIN 3126-C6.3 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size Hex 4 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, DIN 3126-C6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
MagicRing® hexagonal bits
Bits with MagicRing
MagicRing bits hold bolts tightly in any position thanks to a spring steel ring
1/4 " hex drive, C6.3
Length 25 mm
Standards
DIN 3126-C6.3, ISO 1173
Related links
- Wiha Hex Screwdriver Bit 6 mm Tip 25mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit Hex 4 Tip 25mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 75mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
