Wiha Hex Screwdriver Bit, 6.35 mm Drive, 2.5 mm Tip, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

€6.14

(exc. VAT)

€7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.14

*price indicative

RS Stock No.:
707-3171
Distrelec Article No.:
180-32-625
Mfr. Part No.:
05303
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Head Type

Hex

Product Type

Screwdriver Bit

Size

2.5 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

50mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

ISO 1173, DIN 3126

RoHS Status: Exempt

COO (Country of Origin):
VN

50mm Bits


Chrome Vanadium Steel

Through hardened

Style E 6.3

Standards

DIN 3126, ISO 1173

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy