Phoenix Contact Screwdriver Bit, 6.35 mm Tip, T10 Tip, Torx Drive, 50mm Overall 5-Piece

Subtotal (1 pack of 5 units)*

€37.27

(exc. VAT)

€45.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€37.27€7.454

*price indicative

RS Stock No.:
858-6243
Mfr. Part No.:
1212573
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver Bit

Size

T10

Number of Pieces

5

Material

Steel

Overall Length

50mm

Drive Size

6.35mm

Drive Type

Torx

Standards/Approvals

DIN 3126

COO (Country of Origin):
CZ

SF-BIT-TX 10-50


A silver, 10 mm, hardened alloy steel, torx bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173.

Features and Benefits


• Reliable

• Test standard DIN 3126-F6.3/ISO 1173

• Suitable for hard and soft screws

• Secure hold and slipping prevented because of the blade shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy