Phoenix Contact Screwdriver Bit, E 6.3 (1/4 in) Tip, PZ1 x 70 mm Tip, Phillips Drive, 70mm Overall 1-Piece

Subtotal (1 unit)*

€5.75

(exc. VAT)

€7.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.75

*price indicative

RS Stock No.:
858-6284
Mfr. Part No.:
1212594
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver Bit

Size

PZ1 x 70 mm

Number of Pieces

1

Material

Steel

Overall Length

70mm

Drive Size

E 6.3 (1/4 in)

Drive Type

Phillips

Standards/Approvals

EAC ID: RU C-DE.AI30.B.01750, DIN 3126

COO (Country of Origin):
CZ

Phoenix Contact Screwdriver Bit, PZ 1x70mm, Steel - 1212594


This screwdriver bit ensures precision and reliability for various industrial applications. With a PZ 1 x 70mm configuration, it is suitable for Pozidriv and Phillips screws. The steel construction ensures durability, making it fitting for both professional and domestic use.

Features & Benefits


• PZ 1 x 70mm size for versatile applications

• Durable steel construction for long-lasting use

• Compatible with E6.3-1/4 drive systems

• Hardened design to resist wear

• Conforms to DIN 3126-F6.3/ISO 1173 standards

• Tailored for industrial screwdriver accessories

Applications


• Utilised with SF-ASD 21 cordless screwdrivers

• Suitable for assembly tasks in electrical installations

• Ideal for maintenance tasks in automation systems

Can it be used with different drive types?


Yes, it is compatible with E6.3-1/4 drive systems.

Is it suitable for heavy-duty tasks?


Yes, the hardened steel material provides durability for demanding jobs.

Will it fit standard screwdrivers?


It is specifically designed for use with E6.3 drive holders.

Can this be used for precision tasks?


Yes, the PZ head design allows for precise fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy