Wera Hex Screwdriver Bit, 0.25 mm Drive, 2.5 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 875-6830
- Mfr. Part No.:
- 05056350001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.48 |
*price indicative
- RS Stock No.:
- 875-6830
- Mfr. Part No.:
- 05056350001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 2.5 mm | |
| Number of Pieces | 1 | |
| Material | Stainless Steel, Chrome Plated | |
| Overall Length | 25mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173-D | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 2.5 mm | ||
Number of Pieces 1 | ||
Material Stainless Steel, Chrome Plated | ||
Overall Length 25mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
842/1 Z bits
Tough viscous Wera bits for hexagon socket screws and universal use. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For socket head screws
Ductile and tough for hard materials
Hexagon ballpoint for work in difficult installation situations
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
842/1 Z bits, 2.5 x 25 mm
Related links
- Wera Hex-Plus Screwdriver Bit 2.5 mm Tip 25mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit 2.5 mm Tip 25mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2.5 mm Tip 25mm Overall 1-Piece
- BETA Hex Screwdriver Bit 2.5 mm Tip 25mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2.5 mm Tip 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
- Wera Hex Screwdriver Bit 6 mm Tip 25mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
