Wera Screwdriver Bit, 25 mm Tip, PH1 Tip 1-Piece
- RS Stock No.:
- 875-6861
- Mfr. Part No.:
- 05056505001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€1.35
(exc. VAT)
€1.66
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.35 |
*price indicative
- RS Stock No.:
- 875-6861
- Mfr. Part No.:
- 05056505001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Stainless Steel | |
| Drive Size | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Material Chrome Plated, Stainless Steel | ||
Drive Size 25 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 TZ bits
High quality bits for Phillips screws. The Torsion design means that torque peaks can be absorbed. This prevents premature wear and enhances the service life. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
Ductile and tough for hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
851/1 TZ bits, PH 1 x 25 mm
Related links
- Wera Screwdriver Bit PH1 Tip 1-Piece
- Wera Screwdriver Bit PH1 Tip 1-Piece
- Wera Screwdriver Bit PH2 Tip 1-Piece
- Wera Screwdriver Bit PH3 Tip 1-Piece
- Wera Screwdriver Bit PH00 Tip 1-Piece
- Wera Screwdriver Bit PH3 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PH2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PH1 Tip, 152 mm Overall 1-Piece
