Wera Screwdriver Bit, 25 mm Tip, PH1 Tip 1-Piece
- RS Stock No.:
- 323-2840
- Mfr. Part No.:
- 05056605001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.27 |
*price indicative
- RS Stock No.:
- 323-2840
- Mfr. Part No.:
- 05056605001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Plastic, Stainless Steel | |
| Drive Size | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Material Chrome Plated, Plastic, Stainless Steel | ||
Drive Size 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
851/1 TH bits
High quality bits for Phillips screws. Screws can be applied without any damage to the surface. The Torsion design means that torque peaks can be absorbed. This prevents premature wear and enhances the service life. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
Particularly hard for semi-hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
851/1 TH bits, PH 1 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173 (Drive); DIN 5260-PH, ISO 8764-PH (Tip)
Related links
- Wera Screwdriver Bit PH1 Tip 1-Piece
- Wera Screwdriver Bit PH1 Tip 1-Piece
- Wera Screwdriver Bit PH1 Tip, 152mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 1-Piece
- Wera Screwdriver Bit PH3 Tip 1-Piece
- Wera Screwdriver Bit PH00 Tip 1-Piece
- Wera Screwdriver Bit PH1 Tip 70mm Overall
- Wera Screwdriver Bit PH1 Tip 89mm Overall
