Wera Screwdriver Bit, 6.35 mm Tip, T8 Tip, Hex Drive, 89mm Overall 1-Piece

Subtotal (1 unit)*

€17.93

(exc. VAT)

€22.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.93

*price indicative

RS Stock No.:
875-7151
Mfr. Part No.:
05060048001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

T8

Number of Pieces

1

Overall Length

89mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

867/4 Z TORX® BO bits with bore hole


High quality bits for recessed TORX® screws. TORX® BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. Only special BO tools have a bore hole to take up the pin. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For recessed TORX® screws with securing pin

Ductile and tough for hard materials

TORX® bit with bore hole on the output side

1/4" hexagon drive (Wera connecting series 4)

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

867/4 Z TORX® BO bits with bore hole, TX 8 x 89 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy