Wera Screwdriver Bit, 6.35 mm Tip, T25 Tip, Hex Drive, 152mm Overall 1-Piece
- RS Stock No.:
- 875-7224
- Mfr. Part No.:
- 05060199001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 875-7224
- Mfr. Part No.:
- 05060199001
- Manufacturer:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Overall Length | 152mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Overall Length 152mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/4 Z TORX® bits
High quality bits for recessed TORX® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For recessed TORX® screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
867/4 Z TORX® bits, TX 25 x 152 mm
Related links
- Bosch Torx Screwdriver Bit T25 Tip 152mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 89mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 70mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 152mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 152mm Overall 1-Piece
- Wera Screwdriver Bit T10 Tip 152mm Overall 1-Piece
