Wera Screwdriver Bit, 6.35 mm Tip, T5 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 875-7234
- Mfr. Part No.:
- 05066272001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.19 |
*price indicative
- RS Stock No.:
- 875-7234
- Mfr. Part No.:
- 05066272001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T5 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T5 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 IP TORX PLUS® bits
High quality bits for recessed TORX PLUS® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TORX PLUS® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Prevents premature breakage of the drive tip
867/1 IP TORX PLUS® bits, 5 IP x 25 mm
Related links
- Wera Screwdriver Bit T5 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T10 Tip 25mm Overall 1-Piece
