Wera Torx Screwdriver Bit, T40 Tip, 25 mm Overall
- RS Stock No.:
- 875-7274
- Mfr. Part No.:
- 05066290001
- Manufacturer:
- Wera
Subtotal (1 unit)**
€3.86
(exc. VAT)
€4.75
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.86 |
**price indicative
- RS Stock No.:
- 875-7274
- Mfr. Part No.:
- 05066290001
- Manufacturer:
- Wera
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wera | |
Head Type | Torx | |
Type | Driver Bit | |
Size | T40 | |
Overall Length | 25 mm | |
Select all | ||
---|---|---|
Manufacturer Wera | ||
Head Type Torx | ||
Type Driver Bit | ||
Size T40 | ||
Overall Length 25 mm | ||
Related links
- Wera Torx Screwdriver Bit 25 mm Overall
- DeWALT Torx Screwdriver Bit 25 mm Overall
- Makita Hexagon Screwdriver Bit 25 mm Overall
- Wera Torx Screwdriver Bit 89 mm Overall
- Wera Torx Screwdriver Bit 70 mm Overall
- Wera Torx Screwdriver Bit 152 mm Overall
- Wera Torx Screwdriver Bit 50 mm Overall
- Wera Torx Screwdriver Bit 25 mm Overall