Wera Screwdriver Bit, 6.35 mm Tip, T10 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 875-7426
- Mfr. Part No.:
- 05071032001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.13
(exc. VAT)
€6.31
(inc. VAT)
In Stock
- 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.13 |
*price indicative
- RS Stock No.:
- 875-7426
- Mfr. Part No.:
- 05071032001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T10 | |
| Number of Pieces | 1 | |
| Material | Stainless Steel | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T10 | ||
Number of Pieces 1 | ||
Material Stainless Steel | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3867/1 TS TORX® bits, stainless
High quality bits out of stainless steel for recessed TORX® screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. Come with Torsion zone: Torsion bits take-up torque peaks and absorb them in the Torsion zone. This prevents premature wear and extends the service life of the bit. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Solution to the extraneous rust problem: fasten stainless screws with stainless tools
For recessed TORX® screws
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
3867/1 TS TORX® bits, stainless, TX 10 x 25 mm
Related links
- Wera Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T10 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T10 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T10 Tip 152 mm Overall 1-Piece
- Facom Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- CK Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T10 Tip, Hex Drive 1-Piece
