Wera Torq Screwdriver Bit, 0.25 mm Tip, TQ 5/16 in Tip, Hex Drive 1-Piece, 32mm Overall
- RS Stock No.:
- 875-7335
- Mfr. Part No.:
- 05066635001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.89
(exc. VAT)
€17.08
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.89 |
*price indicative
- RS Stock No.:
- 875-7335
- Mfr. Part No.:
- 05066635001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Torq | |
| Size | TQ 5/16 in | |
| Number of Pieces | 1 | |
| Material | Plastic, Stainless Steel, Chrome Plated | |
| Overall Length | 32mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Torq | ||
Size TQ 5/16 in | ||
Number of Pieces 1 | ||
Material Plastic, Stainless Steel, Chrome Plated | ||
Overall Length 32mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
871/1 TORQ-SET® Mplus bits, 32 mm
High quality bits for TORQ-SET® screws. The stronger flanks – when compared with the conventional TORQ-SET profile – result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TORQ-SET® screws
Ductile and tough for hard materials
Mplus for more breaking torque and longer service life
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
871/1 TORQ-SET® Mplus bits, 32 mm, 32 mm
Related links
- Wera Torq Screwdriver Bit TQ 1/4 in Tip 32mm Overall 1-Piece
- Wera Torq Screwdriver Bit TQ0 Tip, Hex Drive 1-Piece
- Wera Torq Screwdriver Bit TQ5 Tip, Hex Drive 1-Piece
- Wera Torq Screwdriver Bit TQ10 Tip 25mm Overall 1-Piece
- Wera Torq Screwdriver Bit TQ8 Tip 25mm Overall 1-Piece
- Wera Torq Screwdriver Bit TQ6 Tip 25mm Overall 1-Piece
- BETA Torq Screwdriver Bit GR1 Tip 25mm Overall
- Wera Tri-Wing Screwdriver Bit TW1 Tip 89mm Overall
