Wera Phillips Screwdriver Bit, PH0 Tip
- RS Stock No.:
- 875-7489
- Mfr. Part No.:
- 05135041001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.11
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.11 |
*price indicative
- RS Stock No.:
- 875-7489
- Mfr. Part No.:
- 05135041001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips | |
| Type | Driver Bit | |
| Size | PH0 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips | ||
Type Driver Bit | ||
Size PH0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 J bits
High quality bits for Phillips screws, optimised for Asian PH screws. Similar to JCIS 8-70. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
Ductile and tough for hard materials
Optimised for Japanese Phillips screws
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Ductile and tough for hard materials
Optimised for Japanese Phillips screws
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
851/1 J bits, PH 0 x 25 x 2.5 mm
Driver Bits
Related links
- Wera Phillips Screwdriver Bit 70 mm Overall
- Wera Phillips Screwdriver Bit 89 mm Overall
- Wera Phillips Screwdriver Bit 50 mm Overall
- Wera Phillips Screwdriver Bit 1/4 in Drive 50 mm Overall
- BETA Phillips Screwdriver Bit, PH0 Tip
- RS PRO Phillips Screwdriver Bit, PH0 Tip
- Facom Phillips Screwdriver Bit, PH0 Tip
- Wera Screwdriver Bit 9 mm Drive 157 mm Overall
