Wera Phillips Screwdriver Bit, 9 mm Drive, PH0 Tip, Phillips Drive, 157mm Overall 1-Piece
- RS Stock No.:
- 288-5073
- Mfr. Part No.:
- 05006509001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.14
(exc. VAT)
€5.09
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.14 |
*price indicative
- RS Stock No.:
- 288-5073
- Mfr. Part No.:
- 05006509001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Phillips | |
| Size | PH0 | |
| Number of Pieces | 1 | |
| Overall Length | 157mm | |
| Drive Size | 9mm | |
| Drive Type | Phillips | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Phillips | ||
Size PH0 | ||
Number of Pieces 1 | ||
Overall Length 157mm | ||
Drive Size 9mm | ||
Drive Type Phillips | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera VDE blade is a high-quality tool designed for safe electrical work. It's part of the Kraftform Kompakt handle/interchangeable blade system, allowing for quick blade changes without the need for special tools. Individually tested at 10,000 V for safe operation at 1,000 V, it provides peace of mind during electrical tasks. The Wera Black Point tip ensures precise fitting and optimized corrosion protection. With the "Take it easy" Tool finder featuring color coding and laser-engraved size indication, it's easy to identify and use. Plus, the hexagon anti-roll protection prevents the blade from unintentionally rolling away.
Kraftform Kompakt VDE interchangeable blade for cross recess screws, Phillips
Insulated, individually tested as per IEC 60900
9 mm hex drive with entry chamfer
Black Point tip for enhanced corrosion protection and an exact fit
Related links
- RS PRO Screwdriver Bit PH0 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PH0 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PH0 Tip 28mm Overall
- Wera Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PH00 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 89 mm Overall 1-Piece
- BETA Screwdriver Bit Phillips 25 mm Overall
- Facom Screwdriver Bit PH00 Tip 28mm Overall 1-Piece
