Bahco Screwdriver Set Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 164-229
- Mfr. Part No.:
- 606-6
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€27.15
(exc. VAT)
€33.39
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.15 |
*price indicative
- RS Stock No.:
- 164-229
- Mfr. Part No.:
- 606-6
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Slotted/Phillips Screwdriver Set with Rubber Grip 5.5-6.5 mm/3-4 mm/PH1-PH2 - 6 Pcs
The Bahco Tools Screwdriver Set is designed to provide exceptional comfort and durability for both professional and DIY enthusiasts. This essential tool set includes six meticulously crafted screwdrivers, each featuring a robust nickel plated blade to resist oxidation, ensuring long lasting performance. With an ergonomic design and integrated hanging holes, these screwdrivers not only assist in efficient work but also offer easy storage solutions. Whether tackling household repairs or intricate projects, this screwdriver set is an indispensable addition to any toolkit.
Markings on the handle facilitate quick identification of screwdriver tips
Integrated hanging holes allow for convenient storage and easy access
Presented in blister packaging to protect the tools and for retail display
Related links
- Bahco Standard Screwdriver Set, 6-Piece
- Bahco Phillips 6-Piece
- Bahco Phillips Slotted Standard Screwdriver Set, 6-Piece
- Bahco Pozidriv Standard Screwdriver Set, 6-Piece
- Bahco Pozidriv 6-Piece
- Bahco Hexagon Interchangeable Standard Screwdriver Set, 6-Piece
- Wiha Slotted Standard Screwdriver Set, 6-Piece
- Facom Torx Standard Screwdriver Set, 6-Piece
