Bahco B219.026 Screwdriver Set Phillips, Pozidriv, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 124-6354
- Mfr. Part No.:
- B219.026
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€49.15
(exc. VAT)
€60.45
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.15 |
*price indicative
- RS Stock No.:
- 124-6354
- Mfr. Part No.:
- B219.026
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| Tip Size | 0.5 x 3 mm, 0.8 x 4 mm, PH1, PH2, PZ1, PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
Tip Size 0.5 x 3 mm, 0.8 x 4 mm, PH1, PH2, PZ1, PZ2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
BahcoFit Screwdriver 6 Piece Set
Bahco Bachofit 6 piece screwdriver set for slotted, Phillips and Pozidriv screws.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
