Ega-Master Standard Screwdriver Set Phillips, 8-Piece
- RS Stock No.:
- 288-779
- Mfr. Part No.:
- 55517
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€75.22
(exc. VAT)
€92.52
(inc. VAT)
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €75.22 |
*price indicative
- RS Stock No.:
- 288-779
- Mfr. Part No.:
- 55517
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Standard Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 8 | |
| Standards/Approvals | IEC 60900, DIN ISO 8764, RoHS, DIN ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Standard Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 8 | ||
Standards/Approvals IEC 60900, DIN ISO 8764, RoHS, DIN ISO 2380 | ||
- COO (Country of Origin):
- ES
The Ega-Master Set of Screwdrivers offers a wide range of screwdrivers for professional use. The kit contains screwdriver with oversized ergonomic, anti-slippery, bimaterial handles which offer optimal grip for avoiding slippage. They have type and size double marking of easy and efficient identification of the screwdriver to be used.
It contains 8 screwdriver
It has a zipper case
It contains 4 type of Philips
It contains 4 type of Slotted
Related links
- Ega-Master Phillips, 8-Piece
- Ega-Master Magnetic Phillips, 1-Piece
- BETA Phillips, 8-Piece
- Facom Phillips Phillips, 8-Piece
- Klein Tools Phillips 8-Piece
- BETA Slotted Phillips, 8-Piece
- Facom Slotted Phillips Standard Screwdriver Set, 8-Piece
- Ega-Master 10 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 5 mm 8 mm
