Facom Screwdriver Phillips Phillips, 8-Piece
- RS Stock No.:
- 665-191
- Mfr. Part No.:
- MODM.BT1PF
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€50.82
(exc. VAT)
€62.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.82 |
*price indicative
- RS Stock No.:
- 665-191
- Mfr. Part No.:
- MODM.BT1PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 8 | |
| Tip Type | Phillips | |
| Tip Size | PH0 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Number of Pieces 8 | ||
Tip Type Phillips | ||
Tip Size PH0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom ERGOTWIST® Slotted/Phillips® screwdriver set includes 8 pieces, designed for enhanced comfort and precision. The round TPR-coated grip provides a secure hold under torque, while the colour-coded core allows for easy identification. High-contrast size markings on the bar ensure quick and clear tip size identification. The set is organized in a foam tray for convenient storage and access.
Chrome Silicon steel for strength
Chrome plated for long life
CNC finished for precise fit and long life
Shot blasted matt tip for improved grip
Related links
- Facom Phillips Slotted Precision, 8-Piece
- Facom Slotted Phillips Standard Screwdriver Set, 8-Piece
- Facom Phillips Standard Screwdriver Set, 8-Piece
- Facom Phillips 8-Piece
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece
- Facom Phillips 8-Piece
- Facom Phillips Pozidriv Standard Screwdriver Set, 8-Piece
- Facom Phillips Insulated, 8-Piece
