INBUS Phillips, Slotted Standard Screwdriver Set, 6-Piece

Subtotal (1 unit)*

€17.27

(exc. VAT)

€21.24

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 2 left, shipping from 09 November 2026
  • Plus 9 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.27

*price indicative

RS Stock No.:
311-878
Mfr. Part No.:
73790
Manufacturer:
INBUS
Find similar products by selecting one or more attributes.
Select all

Brand

INBUS

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SI
The INBUS Werkzeug GmbH Screwdriver Set is designed for use with PH and SL screws and features Hybrid Touch and GrayTip technology for improved performance. Made from high-quality CrSi/MoV steel with a matt chrome finish, the set offers strong protection against corrosion, ensuring long-lasting durability. The ergonomic design of the handles enhances comfort and grip, providing optimal control during use.

Non-slip handle with Hybrid Touch combines stability and comfort

GrayTip ensures particularly high dimensional accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy