INBUS Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 311-879
- Mfr. Part No.:
- 73868
- Manufacturer:
- INBUS
Subtotal (1 unit)*
€25.92
(exc. VAT)
€31.88
(inc. VAT)
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.92 |
*price indicative
- RS Stock No.:
- 311-879
- Mfr. Part No.:
- 73868
- Manufacturer:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The INBUS Werkzeug GmbH Screwdriver Set is designed for use with PH and SL screws. It features Hybrid Touch and VDEslim (INBUS® 73868) technology, offering enhanced performance and safety. Made from high-quality CrSi/MoV steel, the set ensures durability and strength. The non-slip handles with Hybrid Touch combine stability and comfort, providing excellent grip and control for precise work.
Integrated VDEslim protective insulation can be used to achieve deep-lying screws
Tested according to IEC 60900
